APM6A0CTLN401 | Schneider Electric
Control unit, 480 V, for Altivar Process Modular, APM6A0CTLN401
Unit Price (€ / pc.)
2,859.5581 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,859.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,859.5581 €
Control module, APM6A0CTLN401, Schneider Electric
The control unit for the ATV600, equipped with an APM and designed for a single drive, operates within a voltage range of 380 to 480 volts.
Technical specifications
Version | Steuereinheit | |
Width | 230 mm | |
Suitable for | Altivar Process Modular | |
Height | 678.3 mm | |
Rated voltage | 480 V | |
Depth | 108 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |