APM6B0CTLN4 | Schneider Electric

Control unit, 480 V, for Altivar Process Modular, APM6B0CTLN4

Order No.: 06N0766
EAN: 3606489527204
MPN:
APM6B0CTLN4
APM6B0CTLN4 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
4,988.9798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,988.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,988.9798 €

Control module, APM6B0CTLN4, Schneider Electric

The ATV600 Controller for Low Harmonic, APM, Single Drive is designed for use with power supply voltages ranging from 380 to 480V.

Technical specifications
Version Steuereinheit
Width 530 mm
Suitable for Altivar Process Modular
Height 200 mm
Rated voltage 480 V
Depth 610 mm
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No