APM6B0CTLY6 | Schneider Electric
Control unit, 690 V, for Altivar Process Modular, APM6B0CTLY6
Unit Price (€ / pc.)
6,621.8740 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6,621.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,621.8740 €
Control module, APM6B0CTLY6, Schneider Electric
The Low Harmonic ATV600 Controller, APM, Single Drive, is designed to function with a voltage input of 500-690V.
Technical specifications
Version | Steuereinheit | |
Width | 230 mm | |
Suitable for | Altivar Process Modular | |
Height | 678.3 mm | |
Rated voltage | 690 V | |
Depth | 108 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |