APM9B0CTLY6 | Schneider Electric
Control unit, 690 V, for Altivar Process Modular, APM9B0CTLY6
Unit Price (€ / pc.)
7,721.6244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7,721.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,721.6244 €
Control module, APM9B0CTLY6, Schneider Electric
The control unit LH for regeneration ATV900 is designed for single drive operation with a voltage range of 500-690 V. It is also equipped with an APM feature for enhanced performance and control.
Technical specifications
Version | Steuereinheit | |
Width | 230 mm | |
Suitable for | Altivar Process Modular | |
Height | 678.3 mm | |
Rated voltage | 690 V | |
Depth | 108 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |