APMBC0CTLY6 | Schneider Electric

Control module, 690 V, for Altivar Process Modular, APMBC0CTLY6

Order No.: 06N0123
EAN: 3606489874056
MPN:
APMBC0CTLY6
APMBC0CTLY6 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
2,318.3223 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,318.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,318.3223 €

Control module, APMBC0CTLY6, Schneider Electric

The device for releasing electronic brakes, known as the APM, is designed to work with a modular drive system that operates within the voltage range of 500-690V.

Technical specifications
Version Steuerungsmodul
Width 287 mm
Suitable for Altivar Process Modular
Height 178 mm
Rated voltage 690 V
Depth 735 mm
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No