APMCA01LCY6RH | Schneider Electric

Power supply, 3-phase, 690 V, 200 A for electronic filtering, APMCA01LCY6RH

Order No.: 06N0854
EAN: 3606481677747
MPN:
APMCA01LCY6RH
APMCA01LCY6RH Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
7,490.0147 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7,490.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,490.0147 €

Power supply unit, APMCA01LCY6RH, Schneider Electric

The power supply for electronic filtering operates at 690 volts and 200 amps, with an IP00 rating, and is designed for 3-phase use.

Technical specifications
Number of phases 3
Version Netzteil
Output current 200 A
Width 269 mm
Suitable for elektronisches Filtern
Height 1249 mm
Rated voltage 690 V
Depth 506 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No