APMCA03LCY6RH | Schneider Electric
Power supply, 3-phase, 690 V, 200 A for electronic filtering, APMCA03LCY6RH
Unit Price (€ / pc.)
16,875.1163 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16,875.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16,875.1163 €
Power supply unit, APMCA03LCY6RH, Schneider Electric
The power supply for electronic filtering operates at 690 volts and 200 amps, with an IP00 rating, and is designed for 3-phase use.
Technical specifications
Number of phases | 3 | |
Version | Netzteil | |
Output current | 200 A | |
Width | 269 mm | |
Suitable for | elektronisches Filtern | |
Height | 1249 mm | |
Rated voltage | 690 V | |
Depth | 506 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |