ATV12H037M2 | Schneider Electric

Frequency converter, 1-phase, 0.37 kW, 240 V, 2.4 A, ATV12H037M2

Order No.: 06N4647
EAN: 3606480071058
MPN:
ATV12H037M2
3606480071058
ATV12H037M2 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
261.80 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
261.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
261.80 €

Frequency Inverter, ATV12H037M2, SCHNEIDER

Variable speed drive ATV12 - 0.37kW - 0.55hp - 200-240V - 1ph - with heat sink.

Technical Data

  • Noise level: 0 dB
  • Protection rating: IP20
  • Supply frequency: 50/60 Hz
  • Time constant: 20 ms
Technical specifications
Anzahl der Phasen 1
Ausführung Frequenzumrichter
Ausgangsstrom 2.4 A
Breite 72 mm
Höhe 143 mm
Leistung 0.37 kW
Nennspannung 240 V
Tiefe 121.2 mm
Logistics
Ursprungsland ID
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME), Blei
Nachhaltig Yes