ATV12H055M2 | Schneider Electric

Frequency inverter ATV12H055M2, 0.55 kW, 0.75 hp, 200-240 V, with heat sink

Order No.: 06N4649
EAN: 3606480071065
MPN:
ATV12H055M2
3606480071065
Series: ALTIVAR 12
ATV12H055M2 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
278.9836 € *
Available in 3 Days: 276 pcs. - if ordered today
Total Price:
278.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
278.9836 €

Frequency Inverter, ATV12H055M2, SCHNEIDER

Variable speed drive ATV12 - 0.55kW - 0.75hp - 200-240V - 1ph - with heat sink.

Technical Data

  • Noise level: 0 dB
  • Protection rating: IP20
  • Supply frequency: 50/60 Hz
  • Time constant: 20 ms
Technical specifications
Filter Property Value
Version frequency converter
Logistics
Property Value
Country of origin ID
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME), Lead
SVHC free No