ATV12H075M2 | Schneider Electric
Frequency converter ATV12H075M2, 0.75 kW, 1 hp, 200-240 V, with heat sink
Order No.: 06N4648
EAN: 3606480071072
MPN:
ATV12H075M2
3606480071072
Unit Price (€ / pc.)
289.6222 € *
Available: 0 pcs.
Leadtime: On Request **
Frequency Inverter, ATV12HU15M2, SCHNEIDER
Variable speed drive ATV12 - 1.5kW - 2hp - 200-240V - 1ph - with heat sink.
Technical Data
- Noise level: 0 dB
- Protection rating: IP20
- Supply frequency: 50/60 Hz
- Time constant: 20 ms
Technical specifications
Version | Frequenzumrichter |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME), Blei |
Sustainable | Yes |