ATV12HU15M2 | Schneider Electric

Frequency converter, 1-phase, 1.5 kW, 240 V, 7.5 A, ATV12HU15M2

Order No.: 06N0188
EAN: 3606480071096
MPN:
ATV12HU15M2
Series: ALTIVAR 12
ATV12HU15M2 Schneider Electric Variable speed drive and Accessories Image 1
ATV12HU15M2 Schneider Electric Variable speed drive and Accessories Image 2
ATV12HU15M2 Schneider Electric Variable speed drive and Accessories Image 3
ATV12HU15M2 Schneider Electric Variable speed drive and Accessories Image 4
ATV12HU15M2 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
340.4828 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
340.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
340.4828 €

Frequency converter, ATV12HU15M2, Schneider Electric

Altivar Machine ATV12 is an offer of variable speed drives for commercial equipment and simple machines. It works at a rated power up to 1.5kW / 2hp and a rated voltage from 200V to 240V AC. It is designed with heatsink for normal environments and fan-cooled enclosure. It has advanced PID and catch on the fly functions, basic cabling, and easy motor control setting. Based on the needs, it can be delivered without heatsink, with embedded EMC filter, or as standard version. The Altivar 12 drive integrates as standard the Modbus communication protocol.

This Altivar Machine ATV12 is designed for simple applications, in industry, commercial machines and HVAC machines such as conveyors, pumps, extractors, access barriers and treadmills. It conforms to IEC, UL and other international standards. SoMove software compatibility enables saving and transfering of configurations to spare drive, reducing maintenance downtime. It features an optimized application of power and torque for ventilation and pumping applications, this allows up to 30% energy savings.

Features

  • Plug and play solution
  • Electrical cabinet friendly design
  • For simple industrial machines
  • Energy saving
  • Less downtime
Technical specifications
Filter Property Value
Version frequency converter
Power 1.5 kW
Number of phases 1
Rated voltage 240 V
Output current 7.5 A
Width 105 mm
Height 142 mm
Depth 156.2 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No