ATV12HU22M2 | Schneider Electric

Frequency converter, 1-phase, 2.2 kW, 240 V, 10 A, ATV12HU22M2

Order No.: 06N0189
EAN: 3606480071102
MPN:
ATV12HU22M2
Series: ALTIVAR 12
Schneider Electric
ATV12HU22M2 Schneider Electric Variable speed drive and Accessories Image 1
ATV12HU22M2 Schneider Electric Variable speed drive and Accessories Image 2
ATV12HU22M2 Schneider Electric Variable speed drive and Accessories Image 3
ATV12HU22M2 Schneider Electric Variable speed drive and Accessories Image 4
ATV12HU22M2 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
415.5599 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
415.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
415.5599 €

Frequency converter, ATV12HU22M2, Schneider Electric

Altivar Machine ATV12 is an offer of variable speed drives for commercial equipment and simple machines. It works at a rated power up to 2.2kW / 3hp and a rated voltage from 200V to 240V AC. It is designed with heatsink for normal environments and fan-cooled enclosure. It has advanced PID and catch on the fly functions, basic cabling, and easy motor control setting. Based on the needs, it can be delivered without heatsink, with embedded EMC filter, or as standard version. The Altivar 12 drive integrates as standard the Modbus communication protocol.

This Altivar Machine ATV12 is designed for simple applications, in industry, commercial machines and HVAC machines such as conveyors, pumps, extractors, access barriers and treadmills. It conforms to IEC, UL and other international standards. SoMove software compatibility enables saving and transfering of configurations to spare drive, reducing maintenance downtime. It features an optimized application of power and torque for ventilation and pumping applications, this allows up to 30% energy savings.

Features

  • Plug and play solution
  • Electrical cabinet friendly design
  • For simple industrial machines
  • Energy saving
  • Less downtime
Technical specifications
Anzahl der Phasen 1
Ausführung Frequenzumrichter
Ausgangsstrom 10 A
Breite 105 mm
Höhe 142 mm
Leistung 2.2 kW
Nennspannung 240 V
Tiefe 156.2 mm
Logistics
Ursprungsland ID
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No