ATV12HU22M2X | Schneider Electric

Frequency converter, 1-phase, 2.2 kW, 240 V, 10 A, ATV12HU22M2X

Order No.: 06N0184
EAN: 3606480286827
MPN:
ATV12HU22M2X
Series: ALTIVAR 12
ATV12HU22M2X Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
309.40 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.40 €

Frequency converter, ATV12HU22M2X, Schneider Electric

Altivar Machine ATV12 is an offer of variable speed drives for commercial equipment and simple machines. The drive can feed single-phase asynchronous motors. It works at a rated power up to 2.2kW, and a rated voltage from 200V to 240V. It has advanced PID and catch on the fly functions, basic cabling, and easy motor control setting. Based on the needs, it can be delivered without heatsink, with embedded EMC filter, or as standard version. The Altivar 12 drive integrates as standard the Modbus communication protocol

This Altivar Machine ATV12 is designed for simple applications, in industry, commercial machines and HVAC machines such as conveyors, pumps, extractors, access barriers and treadmills. It conforms to IEC, UL and other international standards. SoMove software compatibility enables saving and transfering of configurations to spare drive, thus reducing maintenance downtime. This reference is sold individually. ATV12 can be installed alone or side by side in a multi-drive configuration. The ATV12 range meets basic machine requirements united with simplicity.

Features

  • Plug and play solution
  • Electrical cabinet friendly design
  • For simple industrial machines
  • Energy saving
  • Less downtime
Technical specifications
Number of phases 1
Version Frequenzumrichter
Output current 10 A
Width 105 mm
Height 142 mm
Power 2.2 kW
Rated voltage 240 V
Depth 156.2 mm
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No