ATV12HU40M3 | Schneider Electric

Frequency converter, 3-phase, 4 kW, 200 V, 16.7 A, ATV12HU40M3

Order No.: 06N0019
EAN: 3606480071201
MPN:
ATV12HU40M3
Series: ALTIVAR 12
ATV12HU40M3 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
597.2729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
597.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
597.2729 €

Frequency converter, ATV12HU40M3, Schneider Electric

This Altivar 12 variable speed drive can feed 3-phase asynchronous motors in supply line connection. It works at a rated power up to 4kW / 5hp and a rated voltage from 200V to 240V AC. It is designed with heatsink for normal environments and fan-cooled enclosure. Transient overtorque function prevents stoppages by unjamming the machine with extra torque, when needed, this reduces downtime and maintenance costs. It features underload and overload detection, this contribute to protect your installation. The Altivar 12 drive integrates as standard the Modbus communication protocol, which can be accessed via the RJ45 connector located on the underside of the drive.

It is designed for simple industry and commercial machines and appliances, such as conveyors, pumps, extractors, access barriers and treadmills. SoMove software compatibility enables saving and transfering of configurations to spare drive, reducing maintenance downtime. It features an optimized application of power and torque for ventilation and pumping applications, this allows up to 30% energy savings.

Features

  • Less downtime and maintenance costs with transient overtorque function
  • Installation requires only one screwdriver
  • Multifunctionality allows product to replace multiple components
  • Reduce costs of stocking spares
Technical specifications
Number of phases 3
Version Frequenzumrichter
Output current 16.7 A
Width 140 mm
Height 184 mm
Power 4 kW
Rated voltage 200 V
Depth 141.2 mm
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No