ATV212HD15N4 | Schneider Electric
Frequency converter, 3-phase, 15 kW, 480 V, 30.5 A for pumps and fans, ATV212HD15N4
Frequency converter, ATV212HD15N4, Schneider Electric
This Altivar 212 variable speed drive can feed 3-phase asynchronous motors. Its protection index is IP21 and it has a built-in EMC filter. It works at a rated power up to 15kW / 20hp and a rated voltage from 380V to 480V AC. Its design is based on eco-energy with a reduction in energy consumption of up to 70% compared to a conventional control system. Thanks to its cable temperature rise reduction technology, the Altivar 212 drive offers immediate, disturbance-free operation avoiding additional options such as a line choke or DC choke to deal with current harmonics. It weighs 11.65kg and its dimensions are, 245mm wide, 330mm high, 190mm deep.
It is specifically designed for the most common fluid management applications in tertiary sector buildings (HVAC) like heating, ventilation, air conditioning and pumping. It conforms to international standards IEC/EN 61800-5-1 and IEC/EN 61800-3 (immunity and conducted and radiated EMC emissions). It is also CE, UL, CSA, C-Tick and NOM certified. The Altivar 212 offers optional motor chokes which can increase the maximum cable lengths between the drive and the motor and limit disturbance at the motor terminals. It is designed to be mounted in vertical position (+/- 10 °) on a panel, thanks to 4 fixing holes.
Features
- Centralized technical management
- Instant viewing of the energy consumption
- User-friendly
- Compact size
- Simple maintenance
Version | Frequenzumrichter | |
Suitable for | Pumpen und Lüfter | |
Power | 15 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 30.5 A | |
Width | 245 mm | |
Height | 330 mm | |
Depth | 190 mm |
Country of origin | ID |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |