ATV212HD75N4 | Schneider Electric

Frequency converter, 3-phase, 75 kW, 480 V, 160 A for pumps and fans, ATV212HD75N4

Order No.: 06N0238
EAN: 3606480322594
MPN:
ATV212HD75N4
Series: Altivar 212
Schneider Electric
ATV212HD75N4 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
6,149.7058 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6,149.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,149.7058 €

Frequency converter, ATV212HD75N4, Schneider Electric

This Altivar 212 variable speed drive can feed 3-phase asynchronous motors. Its protection index is IP21 and it has a built-in EMC filter. It works at a rated power up to 75kW / 100hp and a rated voltage from 380V to 480V AC. Its design is based on eco-energy with a reduction in energy consumption of up to 70% compared to a conventional control system. Thanks to its cable temperature rise reduction technology, the Altivar 212 drive offers immediate, disturbance-free operation avoiding additional options such as a line choke or DC choke to deal with current harmonics. It weighs 55.4kg and its dimensions are, 320mm wide, 630mm high, 290mm deep.

It is specifically designed for the most common fluid management applications in tertiary sector buildings (HVAC) like heating, ventilation, air conditioning and pumping. It conforms to international standards IEC/EN 61800-5-1 and IEC/EN 61800-3 (immunity and conducted and radiated EMC emissions). It is also CE, UL, CSA, C-Tick and NOM certified. The Altivar 212 offers optional motor chokes which can increase the maximum cable lengths between the drive and the motor and limit disturbance at the motor terminals. It is designed to be mounted in vertical position (+/- 10 °) on a panel, thanks to 4 fixing holes.

Features

  • Centralized technical management
  • Instant viewing of the energy consumption
  • User-friendly
  • Compact size
  • Simple maintenance
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 160 A
Breite 320 mm
Geeignet für Pumpen und Lüfter
Höhe 630 mm
Leistung 75 kW
Nennspannung 480 V
Tiefe 290 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No