ATV212WD45N4C | Schneider Electric
Frequency converter, 3-phase, 45 kW, 480 V, 94 A for pumps and fans, ATV212WD45N4C
Unit Price (€ / pc.)
5,662.2937 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5,662.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,662.2937 €
Frequency converter, ATV212WD45N4C, Schneider Electric
The ATV212 variable speed drive has a power rating of 45kW (60hp) and operates at 480V with 3 phases. It is classified as EMC class C1 and has an IP55 protection rating.
Technical specifications
Version | Frequenzumrichter | |
Suitable for | Pumpen und Lüfter | |
Power | 45 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 94 A | |
Width | 284 mm | |
Height | 880 mm | |
Depth | 343 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |