ATV212WD55N4 | Schneider Electric

Frequency converter, 3-phase, 55 kW, 480 V, 116 A for pumps and fans, ATV212WD55N4

Order No.: 06N0230
EAN: 3606480322303
MPN:
ATV212WD55N4
Series: Altivar 212
Schneider Electric
ATV212WD55N4 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
5,846.1487 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5,846.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,846.1487 €

Frequency converter, ATV212WD55N4, Schneider Electric

This Altivar 212 variable speed drive can feed 3-phase asynchronous motors. Its protection index is IP55 and it has a built-in EMC filter. It works at a rated power up to 55kW / 75hp and a rated voltage from 380V to 480V AC. Its design is based on eco-energy with a reduction in energy consumption of up to 70% compared to a conventional control system. Thanks to its cable temperature rise reduction technology, the Altivar 212 drive offers immediate, disturbance-free operation avoiding additional options such as a line choke or DC choke to deal with current harmonics. It weighs 61.9kg and its dimensions are, 362mm wide, 1000mm high, 364mm deep.

It is specifically designed for the most common fluid management applications in tertiary sector buildings (HVAC) like heating, ventilation, air conditioning and pumping. It conforms to international standards IEC/EN 61800-5-1 and IEC/EN 61800-3 (immunity and conducted and radiated EMC emissions). It is also CE, UL, CSA, C-Tick and NOM certified. The Altivar 212 offers optional motor chokes which can increase the maximum cable lengths between the drive and the motor and limit disturbance at the motor terminals. It is designed to be mounted in vertical position (+/- 10 °) on a panel, thanks to 4 fixing holes.

Features

  • Low energy consumption
  • Designed for building management systems
  • Dedicated to fan and pump systems
  • Reduces harmonic technology included
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 116 A
Breite 362 mm
Geeignet für Pumpen und Lüfter
Höhe 1000 mm
Leistung 55 kW
Nennspannung 480 V
Tiefe 364 mm
Logistics
Ursprungsland FR
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No