ATV212WD75N4 | Schneider Electric

Frequency converter, 3-phase, 75 kW, 480 V, 160 A for pumps and fans, ATV212WD75N4

Order No.: 06N0236
EAN: 3606480322310
MPN:
ATV212WD75N4
Series: Altivar 212
Schneider Electric
ATV212WD75N4 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
7,027.2118 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7,027.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,027.2118 €

Frequency converter, ATV212WD75N4, Schneider Electric

This Altivar 212 variable speed drive can feed 3-phase asynchronous motors. Its protection index is IP55 and it has a built-in EMC filter. It works at a rated power up to 75kW / 100hp and a rated voltage from 380V to 480V AC. Its design is based on eco-energy with a reduction in energy consumption of up to 70% compared to a conventional control system. Thanks to its cable temperature rise reduction technology, the Altivar 212 drive offers immediate, disturbance-free operation avoiding additional options such as a line choke or DC choke to deal with current harmonics. It weighs 61.9kg and its dimensions are, 362mm wide, 1000mm high, 364mm deep.

It is specifically designed for the most common fluid management applications in tertiary sector buildings (HVAC) like heating, ventilation, air conditioning and pumping. It conforms to international standards IEC/EN 61800-5-1 and IEC/EN 61800-3 (immunity and conducted and radiated EMC emissions). It is also CE, UL, CSA, C-Tick and NOM certified. The Altivar 212 offers optional motor chokes which can increase the maximum cable lengths between the drive and the motor and limit disturbance at the motor terminals. It is designed to be mounted in vertical position (+/- 10 °) on a panel, thanks to 4 fixing holes.

Features

  • Low energy consumption
  • Designed for building management systems
  • Dedicated to fan and pump systems
  • Reduces harmonic technology included
Technical specifications
Number of phases 3
Version Frequency converter
Output current 160 A
Width 362 mm
Suitable for pumps and fans
Height 1000 mm
Power 75 kW
Rated voltage 480 V
Depth 364 mm
Logistics
Country of origin FR
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No