ATV320U06M3C | Schneider Electric

Frequency converter, 3-phase, 0.55 kW, 200 V, 3.7 A, ATV320U06M3C

Order No.: 06N0257
EAN: 3606480966606
MPN:
ATV320U06M3C
Schneider Electric
ATV320U06M3C Schneider Electric Variable speed drive and Accessories Image 1
ATV320U06M3C Schneider Electric Variable speed drive and Accessories Image 2
ATV320U06M3C Schneider Electric Variable speed drive and Accessories Image 3
ATV320U06M3C Schneider Electric Variable speed drive and Accessories Image 4
ATV320U06M3C Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
280.0665 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
280.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.0665 €

Frequency converter, ATV320U06M3C, Schneider Electric

Altivar Machine ATV320 range is an offer of variable speed drives designed for Original Equipment Manufacturers (OEMs). Its compact form factor allows vertical stacking of drives inside machine frames It works at a rated power up to 0.55kW / 0.75hp and a rated voltage from 200V to 240V AC. Its robust design with IEC 60721-3-3 class 3C3 coated printed circuit boards allows to extend machine availability in harsh environmental conditions, for example at ambient temperatures of up to 60°C without the need of additional cooling.

It incorporates functions suitable for the most common applications, including torque and speed accuracy at very low speed, high dynamic performance with flux vector control without sensor and extended frequency range for high-speed motors. It also incorporates parallel connection of motors and special drives using the voltage/frequency ratio and static speed accuracy and energy saving for open-loop synchronous motors.

Features

  • Safety function
  • Fanless
  • For simple and advanced machines
  • Advanced Motor control
  • Less downtime
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 3.7 A
Breite 72 mm
Höhe 143 mm
Leistung 0.55 kW
Nennspannung 200 V
Tiefe 138 mm
Logistics
Ursprungsland ID
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No