ATV320U07M2WS | Schneider Electric
Frequency converter, 1-phase, 0.75 kW, 200 V, 4.8 A, ATV320U07M2WS
Frequency converter, ATV320U07M2WS, Schneider Electric
Altivar Machine ATV320 range is an offer of variable speed drives designed for Original Equipment Manufacturers (OEMs). This ATV320 drive can feed single-phase synchronous and asynchronous motors. It works at a rated power up to 0.75kW, and a rated voltage from 200V to 240V. Altivar high IP offers washable drives for harsh environments, if users want to clean the dust and chemical pollution outside of drives.
It is delivered without fan, with embedded EMC C2 filter and it provides IP66 protection. It integrates as standard Modbus and CANopen communication protocols with access via the RJ45 connector on the front of the drive. It weighs 5.5kg. The drive software includes 5 safety functions that help machines meet safety requirements.
Features
- Safety function
- Fanless
- For simple and advanced machines
- Advanced Motor control
- Less downtime
Number of phases | 1 | |
Version | Frequenzumrichter | |
Output current | 4.8 A | |
Width | 250 mm | |
Height | 340 mm | |
Power | 0.75 kW | |
Rated voltage | 200 V | |
Depth | 182 mm |
Country of origin | ID |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |