ATV320U07N4WS | Schneider Electric

Frequency converter, 3-phase, 0.75 kW, 400 V, 2.3 A, ATV320U07N4WS

Order No.: 06N0269
EAN: 3606489548650
MPN:
ATV320U07N4WS
Schneider Electric
ATV320U07N4WS Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
831.6077 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
831.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
831.6077 €

Frequency converter, ATV320U07N4WS, Schneider Electric

Altivar Machine ATV320 range is an offer of variable speed drives designed for Original Equipment Manufacturers (OEMs). This ATV320 drive can feed 3-phase synchronous and asynchronous motors. It works at a rated power up to 0.75kW, and a rated voltage from 380V to 500V. Altivar high IP offers washable drives for harsh environments, if users want to clean the dust and chemical pollution outside of drives.

It is delivered without fan, with embedded EMC C2 filter and it provides IP65 protection. It integrates as standard Modbus and CANopen communication protocols with access via the RJ45 connector on the front of the drive. It weighs 6.3kg. The drive software includes 5 safety functions that help machines meet safety requirements.

Features

  • Safety function
  • Fanless
  • For simple and advanced machines
  • Advanced Motor control
  • Less downtime
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 2.3 A
Breite 250 mm
Höhe 340 mm
Leistung 0.75 kW
Nennspannung 400 V
Tiefe 200 mm
Logistics
Ursprungsland ID
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No