ATV320U15M2W | Schneider Electric

Frequency converter, 1-phase, 1.5 kW, 200 V, 8 A, ATV320U15M2W

Order No.: 06N0284
EAN: 3606489548445
MPN:
ATV320U15M2W
ATV320U15M2W Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
606.1503 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
606.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
606.1503 €

Frequency converter, ATV320U15M2W, Schneider Electric

Altivar Machine ATV320 range is an offer of variable speed drives designed for Original Equipment Manufacturers (OEMs). This ATV320 drive can feed single-phase synchronous and asynchronous motors. It works at a rated power up to 1.5kW, and a rated voltage from 200V to 240V. Altivar high IP offers washable drives for harsh environments, if users want to clean the dust and chemical pollution outside of drives.

It is delivered without fan, with embedded EMC C2 filter and it provides IP66 protection. It integrates as standard Modbus and CANopen communication protocols with access via the RJ45 connector on the front of the drive. It weighs 7.4kg. The drive software includes 5 safety functions that help machines meet safety requirements.

Features

  • Safety function
  • Fanless
  • For simple and advanced machines
  • Advanced Motor control
  • Less downtime
Technical specifications
Number of phases 1
Version Frequenzumrichter
Output current 8 A
Width 250 mm
Height 340 mm
Power 1.5 kW
Rated voltage 200 V
Depth 235 mm
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No