ATV320U15S6C | Schneider Electric

Frequency converter, 3-phase, 1.5 kW, 600 V, 2.7 A, ATV320U15S6C

Order No.: 06N0290
EAN: 3606480966804
MPN:
ATV320U15S6C
ATV320U15S6C Schneider Electric Variable speed drive and Accessories Image 1
ATV320U15S6C Schneider Electric Variable speed drive and Accessories Image 2
ATV320U15S6C Schneider Electric Variable speed drive and Accessories Image 3
ATV320U15S6C Schneider Electric Variable speed drive and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
839.7354 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
839.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
839.7354 €

Frequency converter, ATV320U15S6C, Schneider Electric

Altivar Machine ATV320 range is an offer of variable speed drives designed for Original Equipment Manufacturers (OEMs). Its compact form factor allows vertical stacking of drives inside machine frames. It works at a rated power up to 1.5kW / 2hp and a rated voltage from 525V to 600V AC. Its robust design with IEC 60721-3-3 class 3C3 coated printed circuit boards allows to extend machine availability in harsh environmental conditions, for example at ambient temperatures of up to 60°C without the need of additional cooling.

It incorporates functions suitable for the most common applications, including torque and speed accuracy at very low speed, high dynamic performance with flux vector control without sensor and extended frequency range for high-speed motors. It also incorporates parallel connection of motors and special drives using the voltage/frequency ratio and static speed accuracy and energy saving for open-loop synchronous motors.

Features

  • Safety function
  • Fanless
  • For simple and advanced machines
  • Advanced Motor control
  • Less downtime
Technical specifications
Number of phases 3
Version Frequenzumrichter
Output current 2.7 A
Width 105 mm
Height 142 mm
Power 1.5 kW
Rated voltage 600 V
Depth 158 mm
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No