ATV320U30M3C | Schneider Electric
Frequency converter, 3-phase, 3 kW, 200 V, 13.7 A, ATV320U30M3C
Frequency converter, ATV320U30M3C, Schneider Electric
Altivar Machine ATV320 range is an offer of variable speed drives designed for Original Equipment Manufacturers (OEMs). Its compact form factor allows vertical stacking of drives inside machine frames. It works at a rated power up to 3kW / 4hp and a rated voltage from 200V to 240V AC. Its robust design with IEC 60721-3-3 class 3C3 coated printed circuit boards allows to extend machine availability in harsh environmental conditions, for example at ambient temperatures of up to 60°C without the need of additional cooling.
It incorporates functions suitable for the most common applications, including torque and speed accuracy at very low speed, high dynamic performance with flux vector control without sensor and extended frequency range for high-speed motors. It also incorporates parallel connection of motors and special drives using the voltage/frequency ratio and static speed accuracy and energy saving for open-loop synchronous motors.
Features
- Safety function
- Fanless
- For simple and advanced machines
- Advanced Motor control
- Less downtime
Number of phases | 3 | |
Version | Frequenzumrichter | |
Output current | 13.7 A | |
Width | 140 mm | |
Height | 184 mm | |
Power | 3 kW | |
Rated voltage | 200 V | |
Depth | 158 mm |
Country of origin | ID |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |