ATV320U40N4C | Schneider Electric

Frequency converter, 3-phase, 4 kW, 500 V, 9.5 A, ATV320U40N4C

Order No.: 06N0316
EAN: 3606480966781
MPN:
ATV320U40N4C
ATV320U40N4C Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
851.5640 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
851.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
851.5640 €

Frequency converter, ATV320U40N4C, Schneider Electric

This Altivar 320 variable speed drive can feed 3-phase synchronous and asynchronous motors. Its compact form factor allows vertical stacking of drives inside machine frames. It works at a rated power up to 4kW / 5hp and a rated voltage from 380V to 500V AC. Its robust design with IEC 60721-3-3 class 3C3 coated printed circuit boards allows to extend machine availability in harsh environmental conditions, for example at ambient temperatures of up to 60°C without the need of additional cooling.

It incorporates functions suitable for the most common applications, including torque and speed accuracy at very low speed, high dynamic performance with flux vector control without sensor and extended frequency range for high-speed motors. It also incorporates parallel connection of motors and special drives using the voltage/frequency ratio and static speed accuracy and energy saving for open-loop synchronous motors.

Features

  • Save time and space
  • Less downtime and maintenance costs
  • Optimized for ventilation and pumping applications: up to 30% energy savings
  • Advanced connectivity reduce your initial investment while keeping flexibility in design
Technical specifications
Number of phases 3
Version Frequenzumrichter
Output current 9.5 A
Width 140 mm
Height 184 mm
Power 4 kW
Rated voltage 500 V
Depth 158 mm
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No