ATV340D15N4E | Schneider Electric

Frequency converter, 3-phase, 15 kW, 480 V, 32 A, ATV340D15N4E

Order No.: 06N0338
EAN: 3606480967061
MPN:
ATV340D15N4E
ATV340D15N4E Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
2,406.0967 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,406.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,406.0967 €

Frequency converter, ATV340D15N4E, Schneider Electric

This Altivar 340 variable speed drive can feed 3-phase synchronous and asynchronous motors in open and closed loop control. Altivar Machine ATV340 drives are sized heavy duty as standard. It works at a rated power up to 15kW / 20hp and a rated voltage from 380V to 480V AC. ATV340 has been designed to meet the needs of applications for harsh environments, such as vibration, shock and non-conductive dust and where high temperature resistance up to 60 °C is needed.

This product integrates Modbus serial line communication protocols as standard. This drive features multi-protocol Ethernet embedded, it consists of Ethernet IP and Modbus TCP communication interfaces. it weighs 9.5kg and its dimensions are, 180mm wide, 385mm high, 249mm deep. ATV340 incorporates functions and features suitable for the most common applications, including packaging, material handling, material working, hoisting.

Features

  • Powerful dynamism for superior machine performance
  • Unprecedented automation performance
  • Reduced machine design time
  • Simplified machine engineering
  • Seamless automation integration
Technical specifications
Number of phases 3
Version Frequenzumrichter
Output current 32 A
Width 180 mm
Height 385 mm
Power 15 kW
Rated voltage 480 V
Depth 249 mm
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No