ATV340D22N4S | Schneider Electric
Frequency converter, 3-phase, 22 kW, 400 V, 46 A, ATV340D22N4S
Unit Price (€ / pc.)
2,911.2636 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,911.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,911.2636 €
Frequency converter, ATV340D22N4S, Schneider Electric
The Altivar Machine ATV340 is a heavy-duty 22kW variable speed drive designed for 400V and 3-phase systems, featuring Sercos communication protocol.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 46 A | |
Breite | 180 mm | |
Höhe | 385 mm | |
Leistung | 22 kW | |
Nennspannung | 400 V | |
Tiefe | 249 mm |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |