ATV340D30N4E | Schneider Electric
Frequency converter, 3-phase, 30 kW, 480 V, 61.5 A, ATV340D30N4E
Frequency converter, ATV340D30N4E, Schneider Electric
This Altivar 340 variable speed drive can feed 3-phase synchronous and asynchronous motors in open and closed loop control. Altivar Machine ATV340 drives are sized heavy duty as standard. It works at a rated power up to 30kW / 40hp and a rated voltage from 380V to 480V AC. ATV340 has been designed to meet the needs of applications for harsh environments, such as vibration, shock and non-conductive dust and where high temperature resistance up to 60 °C is needed.
This product integrates Modbus serial line communication protocols as standard. This drive features multi-protocol Ethernet embedded, it consists of Ethernet IP and Modbus TCP communication interfaces. it weighs 27.9kg and its dimensions are, 213mm wide, 660mm high, 262mm deep. ATV340 incorporates functions and features suitable for the most common applications, including packaging, material handling, material working, hoisting.
Features
- Powerful dynamism for superior machine performance
- Unprecedented automation performance
- Reduced machine design time
- Simplified machine engineering
- Seamless automation integration
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 61.5 A | |
Breite | 213 mm | |
Höhe | 660 mm | |
Leistung | 30 kW | |
Nennspannung | 480 V | |
Tiefe | 262 mm |
Ursprungsland | IN |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |