ATV340D37N4E | Schneider Electric

Frequency converter, 3-phase, 37 kW, 480 V, 74.5 A, ATV340D37N4E

Order No.: 06N0349
EAN: 3606480967108
MPN:
ATV340D37N4E
Schneider Electric
ATV340D37N4E Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
4,199.7123 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,199.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,199.7123 €

Frequency converter, ATV340D37N4E, Schneider Electric

This Altivar 340 variable speed drive can feed 3-phase synchronous and asynchronous motors in open and closed loop control. Altivar Machine ATV340 drives are sized heavy duty as standard. It works at a rated power up to 37kW / 50hp and a rated voltage from 380V to 480V AC. ATV340 has been designed to meet the needs of applications for harsh environments, such as vibration, shock and non-conductive dust and where high temperature resistance up to 60 °C is needed.

This product integrates Modbus serial line communication protocols as standard. This drive features multi-protocol Ethernet embedded, it consists of Ethernet IP and Modbus TCP communication interfaces. it weighs 28.4kg and its dimensions are, 213mm wide, 660mm high, 262mm deep. ATV340 incorporates functions and features suitable for the most common applications, including packaging, material handling, material working, hoisting.

Features

  • Powerful dynamism for superior machine performance
  • Unprecedented automation performance
  • Reduced machine design time
  • Simplified machine engineering
  • Seamless automation integration
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 74.5 A
Breite 213 mm
Höhe 660 mm
Leistung 37 kW
Nennspannung 480 V
Tiefe 262 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No