ATV340U07N4 | Schneider Electric
Frequency converter, 3-phase, 0.7 kW, 480 V, 2.2 A, ATV340U07N4
Frequency converter, ATV340U07N4, Schneider Electric
This Altivar 340 variable speed drive can feed 3-phase synchronous and asynchronous motors in open and closed loop control. Altivar Machine ATV340 drives are sized heavy duty as standard. It works at a rated power up to 0.75kW / 1hp and a rated voltage from 380V to 480V AC. ATV340 has been designed to meet the needs of applications for harsh environments, such as vibration, shock and non-conductive dust and where high temperature resistance up to 60 °C is needed.
This product integrates Modbus serial line communication protocols as standard. it weighs 1.7kg and its dimensions are, 85mm wide, 270mm high, 232.5mm deep. ATV340 incorporates functions and features suitable for the most common applications, including packaging, material handling, material working, hoisting.
Features
- Powerful dynamism for superior machine performance
- Unprecedented automation performance
- Reduced machine design time
- Simplified machine engineering
- Seamless automation integration
Number of phases | 3 | |
Version | Frequenzumrichter | |
Output current | 2.2 A | |
Width | 85 mm | |
Height | 270 mm | |
Power | 0.7 kW | |
Rated voltage | 480 V | |
Depth | 232.5 mm |
Country of origin | ID |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |