ATV340U07N4S | Schneider Electric

Frequency converter, 3-phase, 0.75 kW, 400 V, 2.2 A, ATV340U07N4S

Order No.: 06N0516
EAN: 3606489497811
MPN:
ATV340U07N4S
Schneider Electric
ATV340U07N4S Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
663.8058 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
663.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
663.8058 €

Frequency converter, ATV340U07N4S, Schneider Electric

The Altivar Machine ATV340 is a heavy-duty 0.75kW variable speed drive designed for 400V and 3-phase systems, featuring Sercos communication protocol.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 2.2 A
Breite 85 mm
Höhe 270 mm
Leistung 0.75 kW
Nennspannung 400 V
Tiefe 232.5 mm
Logistics
Ursprungsland ID
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No