ATV340U15N4S | Schneider Electric

Frequency converter, 3-phase, 1.5 kW, 400 V, 4 A, ATV340U15N4S

Order No.: 06N0517
EAN: 3606489497828
MPN:
ATV340U15N4S
Schneider Electric
ATV340U15N4S Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
772.4647 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
772.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
772.4647 €

Frequency converter, ATV340U15N4S, Schneider Electric

This product is part of the Altivar 340 range, an offer of variable speed drives from 0.75kW to 75kW. This variable speed drive features an integrated EMC filter conforming to category C3. It is designed for 3-phase AC asynchronous and synchronous motors with a maximum power of 1.5kW/2HP for heavy duty and 2.2kW/3HP for normal duty.

It is a 3-phase variable speed drive with a rated supply voltage of 380V to 480V, a frequency of 50/60Hz and a continuous output current of 5.6A at 4kHz. It is furnished with screw terminals for electrical connection and 3 RJ45 connectors for Modbus serial communication. It is an IP20 rated product.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 4 A
Breite 85 mm
Höhe 270 mm
Leistung 1.5 kW
Nennspannung 400 V
Tiefe 232.5 mm
Logistics
Ursprungsland ID
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No