ATV340U30N4 | Schneider Electric

Frequency converter, 3-phase, 3 kW, 480 V, 7.2 A, ATV340U30N4

Order No.: 06N0347
EAN: 3606480966903
MPN:
ATV340U30N4
ATV340U30N4 Schneider Electric Variable speed drive and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
956.5339 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
956.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
956.5339 €

Frequency converter, ATV340U30N4, Schneider Electric

This Altivar 340 variable speed drive can feed 3-phase synchronous and asynchronous motors in open and closed loop control. Altivar Machine ATV340 drives are sized heavy duty as standard. It works at a rated power up to 3kW /3hp and a rated voltage from 380V to 480V AC. ATV340 has been designed to meet the needs of applications for harsh environments, such as vibration, shock and non-conductive dust and where high temperature resistance up to 60 °C is needed.

This product integrates Modbus serial line communication protocols as standard. it weighs 2.1kg and its dimensions are, 85mm wide, 270mm high, 232.5mm deep. ATV340 incorporates functions and features suitable for the most common applications, including packaging, material handling, material working, hoisting.

Technical specifications
Filter Property Value
Version frequency converter
Power 3 kW
Number of phases 3
Rated voltage 480 V
Output current 7.2 A
Width 85 mm
Height 270 mm
Depth 232.5 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No