ATV340U75N4 | Schneider Electric

Frequency converter, 3-phase, 7.5 kW, 480 V, 16.5 A, ATV340U75N4

Order No.: 06N0357
EAN: 3606480966934
MPN:
ATV340U75N4
ATV340U75N4 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,478.2537 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,478.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,478.2537 €

Frequency converter, ATV340U75N4, Schneider Electric

This Altivar 340 variable speed drive can feed 3-phase synchronous and asynchronous motors in open and closed loop control. Altivar Machine ATV340 drives are sized heavy duty as standard. It works at a rated power up to 7.5kW / 10hp and a rated voltage from 380V to 480V AC. ATV340 has been designed to meet the needs of applications for harsh environments, such as vibration, shock and non-conductive dust and where high temperature resistance up to 60 °C is needed.

This product integrates Modbus serial line communication protocols as standard. it weighs 3kg and its dimensions are, 110mm wide, 270mm high, 234mm deep. ATV340 incorporates functions and features suitable for the most common applications, including packaging, material handling, material working, hoisting.

Features

  • Powerful dynamism for superior machine performance
  • Unprecedented automation performance
  • Reduced machine design time
  • Simplified machine engineering
  • Seamless automation integration
Technical specifications
Number of phases 3
Version Frequenzumrichter
Output current 16.5 A
Width 110 mm
Height 270 mm
Power 7.5 kW
Rated voltage 480 V
Depth 234 mm
Logistics
Country of origin ID
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No