ATV340U75N4S | Schneider Electric
Frequency converter, 3-phase, 7.5 kW, 400 V, 16.5 A, ATV340U75N4S
Unit Price (€ / pc.)
1,546.1551 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,546.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,546.1551 €
Frequency converter, ATV340U75N4S, Schneider Electric
The Altivar Machine ATV340 is a heavy-duty 7.5kW variable speed drive designed for 400V and 3-phase systems, equipped with Sercos communication protocol.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 16.5 A | |
Breite | 110 mm | |
Höhe | 270 mm | |
Leistung | 7.5 kW | |
Nennspannung | 400 V | |
Tiefe | 234 mm |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |