ATV630C13N4428 | Schneider Electric
Frequency converter, 3-phase, 130 kW, 480 V, 250 A for synchronous/asynchronous motors, ATV630C13N4428
Unit Price (€ / pc.)
12,725.6339 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12,725.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12,725.6339 €
Frequency converter, ATV630C13N4428, Schneider Electric
The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 130kW, designed to operate within a voltage range of 380 to 480V. It is certified for marine applications with an IP00 rating.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 250 A | |
Breite | 320 mm | |
Geeignet für | Synchron/Asynchronmotoren | |
Höhe | 852 mm | |
Leistung | 130 kW | |
Nennspannung | 480 V | |
Tiefe | 390 mm |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |