ATV630C16N4 | Schneider Electric

Frequency converter, 3-phase, 160 kW, 480 V, 302 A for synchronous/asynchronous motors, ATV630C16N4

Order No.: 06N0379
EAN: 3606480796050
MPN:
ATV630C16N4
Schneider Electric
ATV630C16N4 Schneider Electric Variable speed drive and Accessories Image 1
ATV630C16N4 Schneider Electric Variable speed drive and Accessories Image 2
ATV630C16N4 Schneider Electric Variable speed drive and Accessories Image 3
ATV630C16N4 Schneider Electric Variable speed drive and Accessories Image 4
ATV630C16N4 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
12,957.1127 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12,957.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12,957.1127 €

Frequency converter, ATV630C16N4, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 380V to 480V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 160kW / 250hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 132kW / 200hp for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Features

  • Embedded power measurement and energy dashboard
  • Embedded process monitoring and control
  • Stop and Go function to reduce energy consumption
  • Asset monitoring and protection
  • Drift monitoring
Technical specifications
Number of phases 3
Version Frequency converter
Output current 302 A
Width 320 mm
Suitable for synchronous/asynchronous motors
Height 852 mm
Power 160 kW
Rated voltage 480 V
Depth 390 mm
Logistics
Country of origin IN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No