ATV630C20N4F | Schneider Electric

Frequency converter, 3-phase, 200 kW, 440 V, 370 A for synchronous/asynchronous motors, ATV630C20N4F

Order No.: 06N0385
EAN: 3606485410784
MPN:
ATV630C20N4F
ATV630C20N4F Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
21,802.4898 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21,802.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21,802.4898 €

Frequency converter, ATV630C20N4F, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 380V to 440V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 200kW for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 160kW for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 200 kW
Number of phases 3
Rated voltage 440 V
Output current 370 A
Width 600 mm
Height 2150 mm
Depth 605 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No