ATV630C22N4 | Schneider Electric

Frequency converter, 3-phase, 220 kW, 440 V, 427 A for synchronous/asynchronous motors, ATV630C22N4

Order No.: 06N0389
EAN: 3606481154712
MPN:
ATV630C22N4
Schneider Electric
ATV630C22N4 Schneider Electric Variable speed drive and Accessories Image 1
ATV630C22N4 Schneider Electric Variable speed drive and Accessories Image 2
ATV630C22N4 Schneider Electric Variable speed drive and Accessories Image 3
ATV630C22N4 Schneider Electric Variable speed drive and Accessories Image 4
ATV630C22N4 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
17,496.4629 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17,496.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17,496.4629 €

Frequency converter, ATV630C22N4, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 380V to 480V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 220kW / 350hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 160kW / 250hp for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Technical specifications
Number of phases 3
Version frequency converter
Output current 427 A
Width 440 mm
Suitable for synchronous/asynchronous motors
Height 1195 mm
Power 220 kW
Rated voltage 440 V
Depth 380 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No