ATV630C22N4428 | Schneider Electric
Frequency converter, 3-phase, 220 kW, 480 V, 427 A for synchronous/asynchronous motors, ATV630C22N4428
Unit Price (€ / pc.)
19,748.9544 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
19,748.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19,748.9544 €
Frequency converter, ATV630C22N4428, Schneider Electric
The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 250kW (equivalent to 350hp) and is designed to operate within a voltage range of 380 to 480V. It is also IP00 rated and has marine certification, making it suitable for use in marine applications.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 427 A | |
Breite | 440 mm | |
Geeignet für | Synchron/Asynchronmotoren | |
Höhe | 1195 mm | |
Leistung | 220 kW | |
Nennspannung | 480 V | |
Tiefe | 380 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |