ATV630C25N4428 | Schneider Electric

Frequency converter, 3-phase, 250 kW, 480 V, 481 A for synchronous/asynchronous motors, ATV630C25N4428

Order No.: 06N0393
EAN: 3606481714824
MPN:
ATV630C25N4428
Schneider Electric
ATV630C25N4428 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
21,559.8607 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
21,559.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21,559.8607 €

Frequency converter, ATV630C25N4428, Schneider Electric

The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 250kW (equivalent to 400hp) and is designed to operate within a voltage range of 380 to 480V. It is also IP00 rated and has marine certification, making it suitable for use in marine applications.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 481 A
Breite 598 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 1195 mm
Leistung 250 kW
Nennspannung 480 V
Tiefe 380 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No