ATV630C25N4F | Schneider Electric

Frequency converter, 3-phase, 250 kW, 440 V, 477 A for synchronous/asynchronous motors, ATV630C25N4F

Order No.: 06N0392
EAN: 3606485410791
MPN:
ATV630C25N4F
Schneider Electric
ATV630C25N4F Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
25,009.6945 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25,009.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25,009.6945 €

Frequency converter, ATV630C25N4F, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 380V to 440V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 250kW for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 200kW for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Features

  • Embedded power measurement and energy dashboard
  • Embedded process monitoring and control
  • Stop and Go function to reduce energy consumption
  • Asset monitoring and protection
  • Drift monitoring
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 477 A
Breite 600 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 2150 mm
Leistung 250 kW
Nennspannung 440 V
Tiefe 605 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No