ATV630D15M3 | Schneider Electric

Frequency converter, 3-phase, 15 kW, 240 V, 63.4 A for synchronous/asynchronous motors, ATV630D15M3

Order No.: 06N0375
EAN: 3606480701481
MPN:
ATV630D15M3
ATV630D15M3 Schneider Electric Variable speed drive and Accessories Image 1
ATV630D15M3 Schneider Electric Variable speed drive and Accessories Image 2
ATV630D15M3 Schneider Electric Variable speed drive and Accessories Image 3
ATV630D15M3 Schneider Electric Variable speed drive and Accessories Image 4
ATV630D15M3 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
2,655.0923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,655.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,655.0923 €

Frequency converter, ATV630D15M3, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 200V to 240V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 15kW / 20hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 11kW / 15hp for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 15 kW
Number of phases 3
Rated voltage 240 V
Output current 63.4 A
Width 226 mm
Height 673 mm
Depth 271 mm
Logistics
Country of origin IN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No