ATV630D15N4Z | Schneider Electric

Frequency converter, 3-phase, 15 kW, 480 V, 31.7 A for synchronous/asynchronous motors, ATV630D15N4Z

Order No.: 06N0374
EAN: 3606489739751
MPN:
ATV630D15N4Z
Schneider Electric
ATV630D15N4Z Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
2,093.1981 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,093.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,093.1981 €

Frequency converter, ATV630D15N4Z, Schneider Electric

The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 15kW, suitable for voltages ranging from 380 to 480V. It is designed for cabinet integration with an IP20 protection rating.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 31.7 A
Breite 195 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 480 mm
Leistung 15 kW
Nennspannung 480 V
Tiefe 225.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No