ATV630D15Y6 | Schneider Electric

Frequency converter, 3-phase, 15 kW, 690 V, 18 A for synchronous/asynchronous motors, ATV630D15Y6

Order No.: 06N0170
EAN: 3606481325150
MPN:
ATV630D15Y6
ATV630D15Y6 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
3,918.1702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,918.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,918.1702 €

Frequency converter, ATV630D15Y6, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 500V to 690V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 15kW / 20hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 11kW / 15hp for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 15 kW
Number of phases 3
Rated voltage 690 V
Output current 18 A
Width 246 mm
Height 420 mm
Depth 242 mm
Logistics
Country of origin IN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No