ATV630D18N4Z | Schneider Electric
Frequency converter, 3-phase, 18.5 kW, 480 V, 39.2 A for synchronous/asynchronous motors, ATV630D18N4Z
Unit Price (€ / pc.)
2,367.0885 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,367.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,367.0885 €
Frequency converter, ATV630D18N4Z, Schneider Electric
The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 18kW, suitable for voltages ranging from 380 to 480V. It is designed for cabinet integration and has an IP20 protection rating.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 39.2 A | |
Breite | 195 mm | |
Geeignet für | Synchron/Asynchronmotoren | |
Höhe | 480 mm | |
Leistung | 18.5 kW | |
Nennspannung | 480 V | |
Tiefe | 225.5 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |