ATV630D30M3 | Schneider Electric

Frequency converter, 3-phase, 30 kW, 240 V, 123 A for synchronous/asynchronous motors, ATV630D30M3

Order No.: 06N0397
EAN: 3606480701511
MPN:
ATV630D30M3
ATV630D30M3 Schneider Electric Variable speed drive and Accessories Image 1
ATV630D30M3 Schneider Electric Variable speed drive and Accessories Image 2
ATV630D30M3 Schneider Electric Variable speed drive and Accessories Image 3
ATV630D30M3 Schneider Electric Variable speed drive and Accessories Image 4
ATV630D30M3 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
4,762.4752 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4,762.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,762.4752 €

Frequency converter, ATV630D30M3, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 200V to 240V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 30kW / 40hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 22kW / 30hp for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Technical specifications
Filter Property Value
Version frequency converter
Suitable for synchronous/asynchronous motors
Power 30 kW
Number of phases 3
Rated voltage 240 V
Output current 123 A
Width 290 mm
Height 922 mm
Depth 323 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes