ATV630D30N4 | Schneider Electric

Frequency converter, 3-phase, 30 kW, 480 V, 61.5 A for synchronous/asynchronous motors, ATV630D30N4

Order No.: 06N0398
EAN: 3606480701412
MPN:
ATV630D30N4
Schneider Electric
ATV630D30N4 Schneider Electric Variable speed drive and Accessories Image 1
ATV630D30N4 Schneider Electric Variable speed drive and Accessories Image 2
ATV630D30N4 Schneider Electric Variable speed drive and Accessories Image 3
ATV630D30N4 Schneider Electric Variable speed drive and Accessories Image 4
ATV630D30N4 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
3,337.4621 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,337.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,337.4621 €

Frequency converter, ATV630D30N4, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 380V to 480V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 30kW / 40hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 22kW / 30hp for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 61.5 A
Breite 226 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 673 mm
Leistung 30 kW
Nennspannung 480 V
Tiefe 271 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No