ATV630D30Y6 | Schneider Electric

Frequency converter, 3-phase, 30 kW, 690 V, 34 A for synchronous/asynchronous motors, ATV630D30Y6

Order No.: 06N0174
EAN: 3606481325181
MPN:
ATV630D30Y6
ATV630D30Y6 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
6,234.0649 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6,234.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,234.0649 €

Frequency converter, ATV630D30Y6, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. This variable speed drive features an integrated EMC filter with 25m cable conforming to category C3. It works at a rated supply voltage from 500V to 690VAC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 30kW/40hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 22kW/30HP for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Technical specifications
Number of phases 3
Version Frequenzumrichter
Output current 34 A
Width 246 mm
Suitable for Synchron/Asynchronmotoren
Height 420 mm
Power 30 kW
Rated voltage 690 V
Depth 242 mm
Logistics
Country of origin IN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No